



163A17049X | |
|---|---|
DigiKey Part Number | 626-1602-ND |
Manufacturer | |
Manufacturer Product Number | 163A17049X |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,89000 Kč | 211,89 Kč |
| 10 | 180,00400 Kč | 1 800,04 Kč |
| 25 | 168,72920 Kč | 4 218,23 Kč |
| 50 | 160,67080 Kč | 8 033,54 Kč |
| 100 | 153,00220 Kč | 15 300,22 Kč |
| 250 | 143,42828 Kč | 35 857,07 Kč |
| 500 | 136,58810 Kč | 68 294,05 Kč |
| 1 000 | 130,07617 Kč | 130 076,17 Kč |
| Unit Price without VAT: | 211,89000 Kč |
|---|---|
| Unit Price with VAT: | 256,38690 Kč |




