



163A16769X | |
|---|---|
DigiKey Part Number | 626-2053-ND |
Manufacturer | |
Manufacturer Product Number | 163A16769X |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,95000 Kč | 466,95 Kč |
| 10 | 396,92200 Kč | 3 969,22 Kč |
| 25 | 372,06200 Kč | 9 301,55 Kč |
| 50 | 354,30580 Kč | 17 715,29 Kč |
| 100 | 337,40240 Kč | 33 740,24 Kč |
| 250 | 316,29952 Kč | 79 074,88 Kč |
| 500 | 301,22182 Kč | 150 610,91 Kč |
| Unit Price without VAT: | 466,95000 Kč |
|---|---|
| Unit Price with VAT: | 565,00950 Kč |





