




163A16189X | |
|---|---|
DigiKey Part Number | 626-1800-ND |
Manufacturer | |
Manufacturer Product Number | 163A16189X |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 319,42200 Kč | 3 194,22 Kč |
| 25 | 299,41480 Kč | 7 485,37 Kč |
| 50 | 285,12760 Kč | 14 256,38 Kč |
| 100 | 271,52300 Kč | 27 152,30 Kč |
| 250 | 254,53692 Kč | 63 634,23 Kč |
| 500 | 242,40218 Kč | 121 201,09 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |




