
163A14719X | |
|---|---|
DigiKey Part Number | 163A14719X-ND |
Manufacturer | |
Manufacturer Product Number | 163A14719X |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 4 (DC, C) |
Series | Contact Type Signal |
Packaging Box | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 351,78633 Kč | 10 553,59 Kč |
| Unit Price without VAT: | 351,78633 Kč |
|---|---|
| Unit Price with VAT: | 425,66146 Kč |


