9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
163A13629X
163A13629X

163A13629X

DigiKey Part Number
626-2150-ND
Manufacturer
Manufacturer Product Number
163A13629X
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10165,82100 Kč1 658,21 Kč
25155,42720 Kč3 885,68 Kč
50148,00660 Kč7 400,33 Kč
100140,94280 Kč14 094,28 Kč
250132,12108 Kč33 030,27 Kč
500125,82044 Kč62 910,22 Kč
1 000119,82152 Kč119 821,52 Kč
Manufacturers Standard Package
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč