
163A11469X | |
|---|---|
DigiKey Part Number | 626-1580-ND |
Manufacturer | |
Manufacturer Product Number | 163A11469X |
Description | CONN D-SUB PLUG 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 169,13900 Kč | 1 691,39 Kč |
| 30 | 156,51200 Kč | 4 695,36 Kč |
| 60 | 149,03683 Kč | 8 942,21 Kč |
| 120 | 141,92375 Kč | 17 030,85 Kč |
| 270 | 134,03567 Kč | 36 189,63 Kč |
| 510 | 128,15820 Kč | 65 360,68 Kč |
| 1 020 | 122,04737 Kč | 124 488,32 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |



