
163A11189X | |
|---|---|
DigiKey Part Number | 163A11189X-ND |
Manufacturer | |
Manufacturer Product Number | 163A11189X |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 219,63900 Kč | 6 589,17 Kč |
| Unit Price without VAT: | 219,63900 Kč |
|---|---|
| Unit Price with VAT: | 265,76319 Kč |





