Parametric Equivalent
Parametric Equivalent

162A12949X | |
|---|---|
DigiKey Part Number | 626-162A12949X-ND |
Manufacturer | |
Manufacturer Product Number | 162A12949X |
Description | 37 POS F R/A ASSEMBLY ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 162A13079X | Amphenol CONEC | 0 | 626-162A13079X-ND | 389,37300 Kč | Parametric Equivalent |
| XM3B-3722-501 | Omron Electronics Inc-EMC Div | 0 | 39-XM3B-3722-501-ND | 232,63150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 374,49933 Kč | 11 234,98 Kč |
| Unit Price without VAT: | 374,49933 Kč |
|---|---|
| Unit Price with VAT: | 453,14419 Kč |

