161A14269X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 160,45840 Kč

Parametric Equivalent


Molex
In Stock: 99
Unit Price: 598,86000 Kč
Datasheet
New at DigiKey
Image for 161A14269X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A14269X

DigiKey Part Number
626-161A14269X-ND
Manufacturer
Manufacturer Product Number
161A14269X
Description
9 POS M R/A ASSEMBLY ZINC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents, Mounting Brackets
Number of Rows
2
Voltage Rating
125V
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
161A14459XAmphenol CONEC0626-161A14459X-ND160,45840 KčParametric Equivalent
1731090780Molex99900-1731090780-ND598,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50180,20060 Kč9 010,03 Kč
Manufacturers Standard Package
Unit Price without VAT:180,20060 Kč
Unit Price with VAT:218,04273 Kč