
160X10189X | |
---|---|
DigiKey Part Number | 160X10189X-ND |
Manufacturer | |
Manufacturer Product Number | 160X10189X |
Description | CONN DSUB SLIDELOCK W/BOLT 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 87,88180 Kč | 4 394,09 Kč |
Unit Price without VAT: | 87,88180 Kč |
---|---|
Unit Price with VAT: | 106,33698 Kč |