
16-001830E | |
|---|---|
DigiKey Part Number | 626-1720-ND |
Manufacturer | |
Manufacturer Product Number | 16-001830E |
Description | CONN BACKSHELL 25P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Snap Lock |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 215,27000 Kč | 2 152,70 Kč |
| 25 | 201,78120 Kč | 5 044,53 Kč |
| 50 | 192,15000 Kč | 9 607,50 Kč |
| 100 | 182,97990 Kč | 18 297,99 Kč |
| 250 | 171,52980 Kč | 42 882,45 Kč |
| 500 | 163,35028 Kč | 81 675,14 Kč |
| 1 000 | 155,56389 Kč | 155 563,89 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |



