Parametric Equivalent

16-001810 | |
|---|---|
DigiKey Part Number | 626-16-001810-ND |
Manufacturer | |
Manufacturer Product Number | 16-001810 |
Description | 9 POS HOOD SNAP LOCK BLACK PLAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 90°, 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Snap Lock | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 113,59500 Kč | 11 359,50 Kč |
| Unit Price without VAT: | 113,59500 Kč |
|---|---|
| Unit Price with VAT: | 137,44995 Kč |


