
16-001790E | |
|---|---|
DigiKey Part Number | 626-1717-ND |
Manufacturer | |
Manufacturer Product Number | 16-001790E |
Description | CONN BACKSHELL 50P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Snap Lock |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,89000 Kč | 523,89 Kč |
| 10 | 445,22300 Kč | 4 452,23 Kč |
| 25 | 417,34360 Kč | 10 433,59 Kč |
| 50 | 397,42660 Kč | 19 871,33 Kč |
| 100 | 378,46890 Kč | 37 846,89 Kč |
| 250 | 354,79712 Kč | 88 699,28 Kč |
| 500 | 337,88662 Kč | 168 943,31 Kč |
| Unit Price without VAT: | 523,89000 Kč |
|---|---|
| Unit Price with VAT: | 633,90690 Kč |



