Connector Cap (Cover), Screen For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-000380

DigiKey Part Number
626-1344-ND
Manufacturer
Manufacturer Product Number
16-000380
Description
CAP 9POS STD FOR PLUG W/LANYARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Screen
For Use With/Related Products
D-Sub Connectors, Male
Features
4-40, Hardware Included, Lanyard
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,03000 Kč270,03 Kč
10229,52900 Kč2 295,29 Kč
25215,15400 Kč5 378,85 Kč
50204,88580 Kč10 244,29 Kč
100195,10710 Kč19 510,71 Kč
250182,89928 Kč45 724,82 Kč
500174,17800 Kč87 089,00 Kč
1 000165,87559 Kč165 875,59 Kč
Manufacturers Standard Package
Unit Price without VAT:270,03000 Kč
Unit Price with VAT:326,73630 Kč