Connector Cap (Cover), Screen For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-000280

DigiKey Part Number
626-1347-ND
Manufacturer
Manufacturer Product Number
16-000280
Description
CAP 9POS STD FOR FMALE W/LANYARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, Female
Manufacturer
Amphenol CONEC
Features
4-40, Hardware Included, Lanyard
Packaging
Bag
Number of Positions
9
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Screen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1281,79000 Kč281,79 Kč
10239,44000 Kč2 394,40 Kč
25224,44360 Kč5 611,09 Kč
50213,72600 Kč10 686,30 Kč
100203,52940 Kč20 352,94 Kč
250190,79372 Kč47 698,43 Kč
500181,69654 Kč90 848,27 Kč
1 000173,03486 Kč173 034,86 Kč
Manufacturers Standard Package
Unit Price without VAT:281,79000 Kč
Unit Price with VAT:340,96590 Kč