
15-006503 | |
|---|---|
DigiKey Part Number | 626-1843-ND |
Manufacturer | |
Manufacturer Product Number | 15-006503 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Gasket |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,88000 Kč | 691,88 Kč |
| 10 | 588,02800 Kč | 5 880,28 Kč |
| 25 | 551,21440 Kč | 13 780,36 Kč |
| 50 | 524,91640 Kč | 26 245,82 Kč |
| 100 | 499,88470 Kč | 49 988,47 Kč |
| 250 | 468,62580 Kč | 117 156,45 Kč |
| Unit Price without VAT: | 691,88000 Kč |
|---|---|
| Unit Price with VAT: | 837,17480 Kč |


