



15-002243 | |
|---|---|
DigiKey Part Number | 626-1458-ND |
Manufacturer | |
Manufacturer Product Number | 15-002243 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 15-002243 Models |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.220" (5.60mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 60V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,45000 Kč | 897,45 Kč |
| 10 | 762,77300 Kč | 7 627,73 Kč |
| 25 | 715,03240 Kč | 17 875,81 Kč |
| 50 | 680,92740 Kč | 34 046,37 Kč |
| 100 | 648,45810 Kč | 64 845,81 Kč |
| 250 | 607,91644 Kč | 151 979,11 Kč |
| Unit Price without VAT: | 897,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,91450 Kč |


