




15-000763 | |
|---|---|
DigiKey Part Number | 626-1438-ND |
Manufacturer | |
Manufacturer Product Number | 15-000763 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.261" (6.63mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,56000 Kč | 937,56 Kč |
| 20 | 758,79400 Kč | 15 175,88 Kč |
| 40 | 722,59375 Kč | 28 903,75 Kč |
| 60 | 702,23267 Kč | 42 133,96 Kč |
| 100 | 677,40180 Kč | 67 740,18 Kč |
| 260 | 633,29565 Kč | 164 656,87 Kč |
| Unit Price without VAT: | 937,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,44760 Kč |



