




15-000703 | |
|---|---|
DigiKey Part Number | 626-1453-ND |
Manufacturer | |
Manufacturer Product Number | 15-000703 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Wire Gauge 22 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 20 | 469,36850 Kč | 9 387,37 Kč |
| 40 | 446,96875 Kč | 17 878,75 Kč |
| 60 | 434,37167 Kč | 26 062,30 Kč |
| 100 | 419,00460 Kč | 41 900,46 Kč |
| 260 | 391,71608 Kč | 101 846,18 Kč |
| 500 | 374,07896 Kč | 187 039,48 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |




