



15-000553 | |
|---|---|
DigiKey Part Number | 626-1448-ND |
Manufacturer | |
Manufacturer Product Number | 15-000553 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 60V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,90000 Kč | 868,90 Kč |
| 20 | 703,30700 Kč | 14 066,14 Kč |
| 40 | 669,75225 Kč | 26 790,09 Kč |
| 60 | 650,88200 Kč | 39 052,92 Kč |
| 100 | 627,86120 Kč | 62 786,12 Kč |
| 260 | 586,98292 Kč | 152 615,56 Kč |
| Unit Price without VAT: | 868,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,36900 Kč |


