D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131A11039X

DigiKey Part Number
131A11039X-ND
Manufacturer
Manufacturer Product Number
131A11039X
Description
CONTACT PIN MALE CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol CONEC
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Power
Termination Finish
Gold
Contact Type
Male Pin
Termination Finish Thickness
Flash
Contact Form
Machined
Features
IP20
Wire Gauge
10-12 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1046,00700 Kč460,07 Kč
2543,12080 Kč1 078,02 Kč
5041,05620 Kč2 052,81 Kč
10039,09570 Kč3 909,57 Kč
30036,17733 Kč10 853,20 Kč
50034,89668 Kč17 448,34 Kč
1 00033,23157 Kč33 231,57 Kč
2 50031,15244 Kč77 881,10 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč