13-000220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 357,64640 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 357,64640 Kč
Datasheet
Image for 13-000220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-000220

DigiKey Part Number
13-000220-ND
Manufacturer
Manufacturer Product Number
13-000220
Description
CONN D-SUB HOUSING RCPT 7POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
Amphenol CONEC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Cable Side (4-40)
Packaging
Bulk
Features
Mounting Hardware, Strain Relief
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, Combo
Ingress Protection
IP20
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
7 (5 + 2 Power)
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A) - 7W2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13-000210Amphenol CONEC0626-1314-ND357,64640 KčParametric Equivalent
13-000370Amphenol CONEC0626-1319-ND357,64640 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50357,64640 Kč17 882,32 Kč
Unit Price without VAT:357,64640 Kč
Unit Price with VAT:432,75214 Kč