cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122A10889X

DigiKey Part Number
122A10889X-ND
Manufacturer
Manufacturer Product Number
122A10889X
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100174,66030 Kč17 466,03 Kč
Unit Price without VAT:174,66030 Kč
Unit Price with VAT:211,33896 Kč