
121A20839X | |
|---|---|
DigiKey Part Number | 121A20839X-ND |
Manufacturer | |
Manufacturer Product Number | 121A20839X |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B | Base Product Number |

