


10101704J6#2A | |
|---|---|
DigiKey Part Number | 10101704J6#2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10101704J6#2A |
Description | CONN MICRO SD/UFS CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Card Connector microSD™, UFS Surface Mount, Right Angle Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 10101704J6#2A Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Height Above Board 0.061" (1.55mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type microSD™, UFS | Contact Finish Gold or Gold-Palladium |
Number of Positions 19 | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 55,06008 Kč | 396 432,58 Kč |
| Unit Price without VAT: | 55,06008 Kč |
|---|---|
| Unit Price with VAT: | 66,62270 Kč |

