TMB-E4FS-1ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMB-E4FS-1ST

DigiKey Part Number
2317-TMB-E4FS-1ST-ND
Manufacturer
Manufacturer Product Number
TMB-E4FS-1ST
Description
2.4(F)STR,EL,SMT,SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
TMB-E4FS-1ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
0.42dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 081,08000 Kč1 081,08 Kč
10918,95900 Kč9 189,59 Kč
100781,24450 Kč78 124,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 081,08000 Kč
Unit Price with VAT:1 308,10680 Kč