
TMA-8MS-5MS-00 | |
|---|---|
DigiKey Part Number | 2317-TMA-8MS-5MS-00-ND |
Manufacturer | |
Manufacturer Product Number | TMA-8MS-5MS-00 |
Description | COAX ADAPT 1.85MM TO 3.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 1.85mm Plug, Male Pin | |
Convert To (Adapter End) | 3.5mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,15000 Kč | 1 302,15 Kč |
| 10 | 1 106,85100 Kč | 11 068,51 Kč |
| 25 | 1 037,59680 Kč | 25 939,92 Kč |
| 50 | 988,11640 Kč | 49 405,82 Kč |
| 100 | 941,00870 Kč | 94 100,87 Kč |
| Unit Price without VAT: | 1 302,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,60150 Kč |



