
TMA-8FS-4MS-00 | |
|---|---|
DigiKey Part Number | 2317-TMA-8FS-4MS-00-ND |
Manufacturer | |
Manufacturer Product Number | TMA-8FS-4MS-00 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 50 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 614,01000 Kč | 1 614,01 Kč |
| 10 | 1 371,93700 Kč | 13 719,37 Kč |
| 25 | 1 286,09200 Kč | 32 152,30 Kč |
| 50 | 1 224,77260 Kč | 61 238,63 Kč |
| 100 | 1 166,39390 Kč | 116 639,39 Kč |
| Unit Price without VAT: | 1 614,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 952,95210 Kč |

