
TMA-4MS-5MS-00 | |
|---|---|
DigiKey Part Number | 2317-TMA-4MS-5MS-00-ND |
Manufacturer | |
Manufacturer Product Number | TMA-4MS-5MS-00 |
Description | COAX ADAPT 2.4MM TO 3.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 3.5mm Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 26.5 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,13000 Kč | 1 573,13 Kč |
| 10 | 1 337,15000 Kč | 13 371,50 Kč |
| 25 | 1 253,48240 Kč | 31 337,06 Kč |
| 50 | 1 193,71460 Kč | 59 685,73 Kč |
| 100 | 1 136,81450 Kč | 113 681,45 Kč |
| Unit Price without VAT: | 1 573,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,48730 Kč |




