Cable Assembly Coaxial 2.92mm to HC2 2.00mm OD Coaxial Cable 12.20" (310.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SSSH28R9MS031C

DigiKey Part Number
2317-TM7SSSH28R9MS031C-ND
Manufacturer
Manufacturer Product Number
TM7SSSH28R9MS031C
Description
COAX CBL 2.92MM TO HC2 12.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to HC2 2.00mm OD Coaxial Cable 12.20" (310.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
HC2 (8)
Manufacturer
Amphenol CDI
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.20" (310.00mm)
Packaging
Bag
Cable Type
2.00mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to HC2
Frequency - Max
40 GHz
1st Connector
2.92mm Plug
Color
Teal
1st Contact Gender
Male
Operating Temperature
-65°C ~ 150°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112 688,49000 Kč12 688,49 Kč
1010 787,88300 Kč107 878,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12 688,49000 Kč
Unit Price with VAT:15 353,07290 Kč