Cable Assembly Coaxial SMA to SMA 1.98mm OD Coaxial Cable 9.055" (230.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM40-0159-00

DigiKey Part Number
2317-TM40-0159-00-ND
Manufacturer
Manufacturer Product Number
TM40-0159-00
Description
COAX CABLE SMA TO SMA 9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 1.98mm OD Coaxial Cable 9.055" (230.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Amphenol CDI
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.055" (230.00mm)
Style
SMA to SMA
Cable Type
1.98mm OD Coaxial Cable
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
26 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 768,36000 Kč2 768,36 Kč
102 353,31400 Kč23 533,14 Kč
252 206,11160 Kč55 152,79 Kč
502 100,95800 Kč105 047,90 Kč
1002 003,69220 Kč200 369,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 768,36000 Kč
Unit Price with VAT:3 349,71560 Kč