10:1 Passive 500MHz Oscilloscope Probe Test Lead Input Resistance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB02-A001

DigiKey Part Number
2317-PB02-A001-ND
Manufacturer
Manufacturer Product Number
PB02-A001
Description
PROBE ASSY,10X 500MHZ,10:1,CATII
Customer Reference
Detailed Description
10:1 Passive 500MHz Oscilloscope Probe Test Lead Input Resistance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Passive
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
-
Voltage - Max
-
Capacitance - Input
-
Cable Length
-
Color
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 109,11000 Kč1 109,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 109,11000 Kč
Unit Price with VAT:1 342,02310 Kč