10:1 Passive 250MHz Oscilloscope Probe Test Lead Input Resistance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB01-A001

DigiKey Part Number
2317-PB01-A001-ND
Manufacturer
Manufacturer Product Number
PB01-A001
Description
PROBE ASSY,1X&10X 250MHZ,CATII
Customer Reference
Detailed Description
10:1 Passive 250MHz Oscilloscope Probe Test Lead Input Resistance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Passive
Attenuation Value
10:1
Bandwidth
250MHz
Resistance - Input
-
Voltage - Max
-
Capacitance - Input
-
Cable Length
-
Color
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1811,36000 Kč811,36 Kč
5774,61600 Kč3 873,08 Kč
10759,26700 Kč7 592,67 Kč
25739,44040 Kč18 486,01 Kč
Manufacturers Standard Package
Unit Price without VAT:811,36000 Kč
Unit Price with VAT:981,74560 Kč