
C6635-8 | |
|---|---|
DigiKey Part Number | 2317-C6635-8-ND |
Manufacturer | |
Manufacturer Product Number | C6635-8 |
Description | KWIK NUT 4.88MM BRASS #2-56 |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.19" Dia x 0.16" H (4.8mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.19" Dia x 0.16" H (4.8mm x 4.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


