
C6635-4 | |
|---|---|
DigiKey Part Number | 2317-C6635-4-ND |
Manufacturer | |
Manufacturer Product Number | C6635-4 |
Description | KWIK NUT 4.88MM BRASS #2-56 |
Customer Reference | |
Detailed Description | #2-56 Kwik Nut 0.192" (4.88mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Kwik | |
Thread Size | #2-56 | |
Thickness | 0.167" (4.24mm) | |
Width | 0.192" (4.88mm) | |
Material | Brass | |
Plating | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,41000 Kč | 513,41 Kč |
| 10 | 436,26100 Kč | 4 362,61 Kč |
| 25 | 408,94240 Kč | 10 223,56 Kč |
| 50 | 389,42500 Kč | 19 471,25 Kč |
| 100 | 370,84840 Kč | 37 084,84 Kč |
| 250 | 347,65592 Kč | 86 913,98 Kč |
| 500 | 331,08534 Kč | 165 542,67 Kč |
| Unit Price without VAT: | 513,41000 Kč |
|---|---|
| Unit Price with VAT: | 621,22610 Kč |



