Press-In Threaded Insert Silver 0.19" Dia x 0.16" H (4.8mm x 4.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6635-12

DigiKey Part Number
2317-C6635-12-ND
Manufacturer
Manufacturer Product Number
C6635-12
Description
KWIK NUT 4.88MM BRASS #2-56
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert Silver 0.19" Dia x 0.16" H (4.8mm x 4.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Press-In Threaded Insert
Manufacturer
Amphenol CDI
Color
Silver
Packaging
Bag
Size / Dimension
0.19" Dia x 0.16" H (4.8mm x 4.0mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,07700 Kč230,77 Kč
2521,63640 Kč540,91 Kč
5020,60320 Kč1 030,16 Kč
10019,61630 Kč1 961,63 Kč
30018,15207 Kč5 445,62 Kč
50017,50898 Kč8 754,49 Kč
1 00016,67304 Kč16 673,04 Kč
2 50015,62940 Kč39 073,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč