New at DigiKey
Image for M83513/14-G01NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/14-G01NP

DigiKey Part Number
4305-M83513/14-G01NP-ND
Manufacturer
Manufacturer Product Number
M83513/14-G01NP
Description
CONN MICRO-D RCPT 51POS R/A PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.150" (3.81mm)
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (2-56)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 416,09000 Kč4 416,09 Kč
103 754,19000 Kč37 541,90 Kč
253 519,44960 Kč87 986,24 Kč
503 446,82180 Kč172 341,09 Kč
Manufacturers Standard Package
Unit Price without VAT:4 416,09000 Kč
Unit Price with VAT:5 343,46890 Kč