
M83513/10-A02NP | |
|---|---|
DigiKey Part Number | 4305-M83513/10-A02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-A02NP |
Description | CONN MICRO-D PLUG 9POS R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.230" (5.84mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (2-56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,48000 Kč | 1 958,48 Kč |
| 10 | 1 664,82600 Kč | 16 648,26 Kč |
| 25 | 1 560,68040 Kč | 39 017,01 Kč |
| 50 | 1 486,27620 Kč | 74 313,81 Kč |
| 100 | 1 415,43950 Kč | 141 543,95 Kč |
| Unit Price without VAT: | 1 958,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,76080 Kč |

