
M83513/03-F04C | |
|---|---|
DigiKey Part Number | 4305-M83513/03-F04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-F04C |
Description | CABLE ASSY MICRO-D 37P 36" WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 052,24000 Kč | 5 052,24 Kč |
| 10 | 4 295,12800 Kč | 42 951,28 Kč |
| 25 | 4 026,59640 Kč | 100 664,91 Kč |
| 50 | 3 910,40620 Kč | 195 520,31 Kč |
| Unit Price without VAT: | 5 052,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 113,21040 Kč |



