New at DigiKey
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-A04C

DigiKey Part Number
4305-M83513/03-A04C-ND
Manufacturer
Manufacturer Product Number
M83513/03-A04C
Description
CABLE ASSY MICRO-D 9P 36" WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Amphenol Canada Corporation - Military and Aerospace
Length
3.00' (914.40mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Micro-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 052,24000 Kč5 052,24 Kč
104 295,12800 Kč42 951,28 Kč
254 026,59640 Kč100 664,91 Kč
503 910,40620 Kč195 520,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5 052,24000 Kč
Unit Price with VAT:6 113,21040 Kč