
M83513/02-HC | |
|---|---|
DigiKey Part Number | 4305-M83513/02-HC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-HC |
Description | CONN MICRO-D RCPT 100P SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 4 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 668,62000 Kč | 5 668,62 Kč |
| 10 | 4 819,12500 Kč | 48 191,25 Kč |
| 25 | 4 517,85400 Kč | 112 946,35 Kč |
| Unit Price without VAT: | 5 668,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 859,03020 Kč |

