
M83513/02-EC | |
|---|---|
DigiKey Part Number | 4305-M83513/02-EC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-EC |
Description | CONN MICRO-D RCPT 31POS SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 857,62000 Kč | 2 857,62 Kč |
| 10 | 2 429,15400 Kč | 24 291,54 Kč |
| 25 | 2 277,23320 Kč | 56 930,83 Kč |
| 50 | 2 168,67340 Kč | 108 433,67 Kč |
| 100 | 2 095,33790 Kč | 209 533,79 Kč |
| Unit Price without VAT: | 2 857,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 457,72020 Kč |



