Parametric Equivalent

M83513/02-BN | |
|---|---|
DigiKey Part Number | 4305-M83513/02-BN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-BN |
Description | CONN MICRO-D RCPT 15POS SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-BC | Amphenol Canada Corporation - Military and Aerospace | 24 | 4305-M83513/02-BC-ND | 1 512,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 512,91000 Kč | 1 512,91 Kč |
| 10 | 1 286,04400 Kč | 12 860,44 Kč |
| 25 | 1 205,57080 Kč | 30 139,27 Kč |
| 50 | 1 148,08660 Kč | 57 404,33 Kč |
| 100 | 1 093,36170 Kč | 109 336,17 Kč |
| Unit Price without VAT: | 1 512,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 830,62110 Kč |




