New at DigiKey
100 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position D-Type, Micro-D Plug, Male Pins Connector
M83513/01-HN

M83513/01-HN

DigiKey Part Number
4305-M83513/01-HN-ND
Manufacturer
Manufacturer Product Number
M83513/01-HN
Description
CONN MICRO-D PLUG 100P SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Color
Black
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS)
Number of Rows
4
Wire Gauge
26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 053,93000 Kč6 053,93 Kč
105 146,67300 Kč51 466,73 Kč
254 824,90360 Kč120 622,59 Kč
Manufacturers Standard Package
Unit Price without VAT:6 053,93000 Kč
Unit Price with VAT:7 325,25530 Kč