
SF-QSFPLOOPBK-003 | |
|---|---|
DigiKey Part Number | SF-QSFPLOOPBK-003-ND |
Manufacturer | |
Manufacturer Product Number | SF-QSFPLOOPBK-003 |
Description | CONN ADPT LOOPBACK FOR QSFP CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Loopback For QSFP Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, Loopback | |
For Use With/Related Products | QSFP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,88000 Kč | 813,88 Kč |
| 10 | 691,67400 Kč | 6 916,74 Kč |
| 30 | 640,09600 Kč | 19 202,88 Kč |
| 50 | 617,45460 Kč | 30 872,73 Kč |
| 100 | 588,00910 Kč | 58 800,91 Kč |
| 250 | 551,24200 Kč | 137 810,50 Kč |
| Unit Price without VAT: | 813,88000 Kč |
|---|---|
| Unit Price with VAT: | 984,79480 Kč |


