
SF-NDCCGJ28GB-005M | |
|---|---|
DigiKey Part Number | SF-NDCCGJ28GB-005M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDCCGJ28GB-005M |
Description | CABLE ASSY SFP+ M-M 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 619,22000 Kč | 3 619,22 Kč |
| 10 | 3 076,64800 Kč | 30 766,48 Kč |
| 30 | 2 847,43367 Kč | 85 423,01 Kč |
| 50 | 2 746,78200 Kč | 137 339,10 Kč |
| Unit Price without VAT: | 3 619,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 379,25620 Kč |



