
SF-NDAQGJ100G-002M | |
|---|---|
DigiKey Part Number | SF-NDAQGJ100G-002M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDAQGJ100G-002M |
Description | CABLE 4SFP+-QSFP+ M-M 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 522,32000 Kč | 7 522,32 Kč |
| 10 | 6 395,25600 Kč | 63 952,56 Kč |
| 30 | 6 039,54967 Kč | 181 186,49 Kč |
| Unit Price without VAT: | 7 522,32000 Kč |
|---|---|
| Unit Price with VAT: | 9 102,00720 Kč |


