38 Position QSFP28 Plug to Cable Silver Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-100GLB3.5W-0DB

DigiKey Part Number
3272-SF-100GLB3.5W-0DB-ND
Manufacturer
Manufacturer Product Number
SF-100GLB3.5W-0DB
Description
CABLE QSFP28 M-CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38 Position QSFP28 Plug to Cable Silver Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Cable
Gender
Male to Cable
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
-
Usage
Ethernet
Length
-
Color
Silver
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
100Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 348,28000 Kč1 348,28 Kč
101 145,98700 Kč11 459,87 Kč
251 074,29120 Kč26 857,28 Kč
501 023,05620 Kč51 152,81 Kč
100974,28410 Kč97 428,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 348,28000 Kč
Unit Price with VAT:1 631,41880 Kč