Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
High-Performance Ethernet Cables

MP-CAT8STPBLK-050

DigiKey Part Number
3272-MP-CAT8STPBLK-050-ND
Manufacturer
Manufacturer Product Number
MP-CAT8STPBLK-050
Description
CAT 8 STP 26AWG 50FT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Features
Molded Plug, Pull Tab
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 122,34000 Kč1 122,34 Kč
10953,87600 Kč9 538,76 Kč
25894,18720 Kč22 354,68 Kč
50851,54440 Kč42 577,22 Kč
100810,93860 Kč81 093,86 Kč
250760,24520 Kč190 061,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,34000 Kč
Unit Price with VAT:1 358,03140 Kč