Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
High-Performance Ethernet Cables

MP-CAT8STPBLK-040

DigiKey Part Number
3272-MP-CAT8STPBLK-040-ND
Manufacturer
Manufacturer Product Number
MP-CAT8STPBLK-040
Description
CAT 8 STP 26AWG 40FT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
40.00' (12.19m)
Shielding
Shielded
Color
Black
Features
Molded Plug, Pull Tab
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1959,19000 Kč959,19 Kč
10815,33100 Kč8 153,31 Kč
25764,30200 Kč19 107,55 Kč
50727,84520 Kč36 392,26 Kč
100693,13770 Kč69 313,77 Kč
250649,80496 Kč162 451,24 Kč
Manufacturers Standard Package
Unit Price without VAT:959,19000 Kč
Unit Price with VAT:1 160,61990 Kč